text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO640C-3TN144C

MACHXO Series 640 LUTs 113 I/O 1.71 - 3.465 V PLD - TQFP-144

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Lattice Semiconductor LCMXO640C-3TN144C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 113
Supply Voltage: 1.71V to 3.465V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,800
USA:
7,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,054.20
USD
Quantity
Web Price
60+
$17.57
Product Variant Information section