text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO640C-4TN144C

MachXO Series 640 LUTs 113 I/O 3.465 V Surface Mount PLD - TQFP-144

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 113
No of Logic Elements: 640
Memory Density: 6.1kb
Supply Voltage: 1.71V to 3.465V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$699.60
USD
Quantity
Web Price
1
$14.58
4
$13.47
15
$12.49
25
$12.13
50+
$11.66
Product Variant Information section