
Manufacturer Part #
LFE2-12E-5FN484C
ECP2 Series 12 K LUTs 297 I/O 1.26 V Surface Mount FPGA - FPBGA-484
Product Specification Section
Lattice Semiconductor LFE2-12E-5FN484C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.d
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lattice Semiconductor LFE2-12E-5FN484C - Technical Attributes
Attributes Table
Programmable Type: | ISP |
No of I/O Lines: | 297 |
No of Logic Elements: | 12000 |
Supply Voltage: | 1.14V to 1.26V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
60+
$49.56
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Surface Mount