text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE2-12E-6FN256I

ECP2 Series 12 K LUTs 193 I/O 1.2 V Surface Mount FPGA - FPBGA-356

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 193
No of Logic Elements: 12000
Memory Density: 221kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FPBGA-256
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,824.20
USD
Quantity
Web Price
90+
$31.38
Product Variant Information section