text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE2-20E-5FN256I

ECP2 Series 21 K LUTs 193 I/O 1.26 V Surface Mount FPGA - FPBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Lattice Semiconductor LFE2-20E-5FN256I - Technical Attributes
Attributes Table
No of I/O Lines: 193
No of Logic Elements: 20000
Memory Density: 276kb
Supply Voltage: 1.2V
Package Style:  FPBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,080
USA:
1,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$5,934.60
USD
Quantity
Web Price
90+
$65.94
Product Variant Information section