text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE2-20E-5FN484C

ECP2/M Series 21000 LUTs 331 I/O 1.26 V Surface Mount FPGA - FPBGA-484

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1705
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 331
No of Logic Elements: 21000
Supply Voltage: 1.14V to 1.26V
Supply Current: 82mA
Interface: SCI
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 484
Dimension: 23 x 23 mm
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,125.20
USD
Quantity
Web Price
60+
$35.42
Product Variant Information section