
Manufacturer Part #
LFE2-35E-6FN484I
LatticeECP/2 Series 35K LUTs 331 I/O DSP 1.2 V -6 Speed PLD - FPBGA-484
Product Specification Section
Lattice Semiconductor LFE2-35E-6FN484I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.d
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lattice Semiconductor LFE2-35E-6FN484I - Technical Attributes
Attributes Table
No of I/O Lines: | 331 |
No of Logic Elements: | 32000 |
Memory Density: | 332kb |
Supply Voltage: | 1.14V to 1.26V |
Package Style: | FPBGA-484 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
60+
$103.46
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
FPBGA-484
Mounting Method:
Surface Mount