text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE2-6E-5TN144C

6K LUTs 90 I/O DSP 1.2V -5 Speed

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Lattice Semiconductor LFE2-6E-5TN144C - Technical Attributes
Attributes Table
No of I/O Lines: 90
No of Logic Elements: 6000
Memory Density: 55kb
Supply Voltage: 1.14V to 1.26V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8
Germany (Online Only):
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8
Multiple Of:
60
Total
$104.56
USD
Quantity
Web Price
60
$13.07
120
$13.00
240
$12.94
300
$12.92
900+
$12.80
Product Variant Information section