text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE2M20E-6FN256C

ECP2M Series 19 K LUTs 140 I/O 1.26 V Surface Mount FPGA - FPBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Lattice Semiconductor LFE2M20E-6FN256C - Technical Attributes
Attributes Table
No of I/O Lines: 140
No of Logic Elements: 19000
Memory Density: 1.19Mb
Supply Voltage: 1.14V to 1.26V
Package Style:  FPBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,240
Germany (Online Only):
3,240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$6,618.60
USD
Quantity
Web Price
90+
$73.54
Product Variant Information section