text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE2M35E-5FN484C

ECP2M Series 34 K LUTs 303 I/O 1.26 V Surface Mount FPGA - FPBGA-484

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LFE2M35E-5FN484C - Technical Attributes
Attributes Table
No of I/O Lines: 303
No of Logic Elements: 34000
Memory Density: 2.05Mb
Supply Voltage: 1.14V to 1.26V
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$6,342.60
USD
Quantity
Web Price
60+
$105.71
Product Variant Information section