text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE2M35E-6FN256I

ECP2(M) Series 1.14 - 1.26 V 34 k Cells 2172 kbit 140 I/O FPGA - FPBGA-256

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 140
No of Logic Elements: 34000
Memory Density: 2.05Mb
Supply Voltage: 1.14V to 1.26V
Package Style:  FPBGA-256
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Total
$8,224.20
USD
Quantity
Web Price
90+
$91.38
Product Variant Information section