
Manufacturer Part #
LFE3-17EA-6FTN256C
ECP3 Series 17K Elements 2125 LABs 133 I/O 1.2 V FPGA - FTBGA-256
Product Specification Section
Lattice Semiconductor LFE3-17EA-6FTN256C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lattice Semiconductor LFE3-17EA-6FTN256C - Technical Attributes
Attributes Table
Programmable Type: | SRAM |
No of I/O Lines: | 133 |
No of Logic Elements: | 17000 |
Memory Density: | 700kb |
Supply Voltage: | 1.14V to 1.26V |
Package Style: | FTBGA-256 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Web Price
90+
$27.23
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
FTBGA-256
Mounting Method:
Surface Mount