text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE3-17EA-6FTN256C

ECP3 Series 17K Elements 2125 LABs 133 I/O 1.2 V FPGA - FTBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Lattice Semiconductor LFE3-17EA-6FTN256C - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 133
No of Logic Elements: 17000
Memory Density: 700kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$29.45
USD
Quantity
Web Price
1
$29.45
5
$29.07
25
$28.69
50
$28.53
150+
$28.05
Product Variant Information section