text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE3-17EA-7FTN256I

ECP3 Series 17 K LUTs 36 kb 133 I/O 1.2 V -7 Speed IND FPGA - FTBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Lattice Semiconductor LFE3-17EA-7FTN256I - Technical Attributes
Attributes Table
No of I/O Lines: 133
No of Logic Elements: 17000
Memory Density: 36kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,130
Germany (Online Only):
9,130
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.73
USD
Quantity
Web Price
1
$34.73
4
$34.29
15
$33.88
40
$33.57
100+
$33.08
Product Variant Information section