text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE3-35EA-7FN484I

ECP3 Series 33 K LUTs 295 I/O 1.26 V Surface Mount FPGA - FPBGA-484

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 295
No of Logic Elements: 33000
Memory Density: 1327kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Stock:
60
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,347.20
USD
Quantity
Web Price
60+
$39.12
Product Variant Information section