text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE3-35EA-8FN484C

ECP3 Series 33 K LUTs 295 I/O 1.26 V Surface Mount FPGA - FPBGA - 484

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Lattice Semiconductor LFE3-35EA-8FN484C - Technical Attributes
Attributes Table
No of I/O Lines: 295
No of Logic Elements: 33000
Memory Density: 1327kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,917
USA:
10,917
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$68.14
USD
Quantity
Web Price
1
$68.14
2
$67.37
4
$66.62
5
$66.38
15+
$64.89
Product Variant Information section