text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE3-70EA-6FN672C

ECP3 Series 67 K LUTs 4420 kb 380 I/O 1.2 V -6 Speed IND FPGA - FPBGA-672

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Lattice Semiconductor LFE3-70EA-6FN672C - Technical Attributes
Attributes Table
No of I/O Lines: 380
No of Logic Elements: 67000
Memory Density: 4420kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FPBGA-672
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
60
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$121.28
USD
Quantity
Web Price
1
$121.28
2
$119.51
3
$118.49
4
$117.77
5+
$115.50
Product Variant Information section