text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE3-70EA-8FN484C

ECP3 Series 67 K Elements 8375 LABs 295 I/O 1.2 V FPGA - FPBGA-484

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 295
No of Logic Elements: 67000
Memory Density: 4.42Mb
Supply Voltage: 1.14V to 1.26V
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,314.60
USD
Quantity
Web Price
60+
$71.91
Product Variant Information section