text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE5U-12F-8BG381I

ECP5 Series 12 K LUTs 197 I/O 1.1 V Surface Mount FPGA - CABGA-381

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 197
No of Logic Elements: 12000
Memory Density: 576kb
Supply Voltage: 1.045V to 1.155V
Supply Current: 77mA
Interface: SPI
Operating Temp Range: -40°C to +100°C
Package Style:  CABGA-381
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Total
$751.50
USD
Quantity
Web Price
90+
$8.35
Product Variant Information section