text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE5U-25F-6BG256C

LFE5U Series 24000 LUTs 197 I/O High Speed Surface Mount FPGA - LFBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Lattice Semiconductor LFE5U-25F-6BG256C - Technical Attributes
Attributes Table
No of I/O Lines: 197
No of Logic Elements: 24000
Memory Density: 1008kb
Supply Voltage: 1.045V to 1.155V
Supply Current: 77mA
Interface: Jtag
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 256
Moisture Sensitivity Level: 3
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,115
USA:
4,998
Germany (Online Only):
5,117
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$2,133.67
USD
Quantity
Web Price
119+
$17.93
Product Variant Information section