
Manufacturer Part #
LFE5U-25F-6BG381C
ECP5 Series 24 K LUTs 197 I/O 1.1 V Surface Mount -6 Speed FPGA - FBGA-381
Product Specification Section
Lattice Semiconductor LFE5U-25F-6BG381C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lattice Semiconductor LFE5U-25F-6BG381C - Technical Attributes
Attributes Table
No of I/O Lines: | 197 |
No of Logic Elements: | 24000 |
Memory Density: | 194kb |
Supply Voltage: | 1.045V to 1.155V |
Package Style: | FBGA-381 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
450
USA:
90
Germany (Online Only):
360
Factory Lead Time:
20 Weeks
Quantity
Web Price
90
$23.92
180+
$23.69
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
FBGA-381
Mounting Method:
Surface Mount