text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE5UM-45F-7BG381I

ECP5 Series 44000 LUTs 203 I/O 1.155 V Surface Mount FPGA - CABGA-381

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 203
No of Logic Elements: 44000
Memory Density: 1944kb
Supply Voltage: 1.045V to 1.155V
Supply Current: 116mA
Interface: SPI
Operating Temp Range: -40°C to +100°C
Package Style:  CABGA-381
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,025.90
USD
Quantity
Web Price
90+
$22.51
Product Variant Information section