text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-17E-5FN484C

XP2 Series 17 K LUTs 358 I/O 1.26 V Surface Mount FPGA - FPBGA - 484

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 358
No of Logic Elements: 17000
Memory Density: 276kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Stock:
180
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,627.40
USD
Quantity
Web Price
60+
$43.79
Product Variant Information section