text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-17E-5FTN256I

XP2 Series 17 K LUTs 201 I/O 1.2 V Surface Mount FPGA - FTBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LFXP2-17E-5FTN256I - Technical Attributes
Attributes Table
No of I/O Lines: 201
No of Logic Elements: 17000
Memory Density: 276kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$6,168.60
USD
Quantity
Web Price
90+
$68.54
Product Variant Information section