text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-17E-6FTN256C

XP2 Series 17 K LUTs 201 I/O 1.26 V Surface Mount FPGA - BGA-256

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 201
No of Logic Elements: 17000
Memory Density: 276kb
Supply Voltage: 1.14V to 1.26V
Supply Current: 24mA
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 256
Moisture Sensitivity Level: 3
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,811.50
USD
Quantity
Web Price
90+
$42.35
Product Variant Information section