text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-5E-5MN132I

XP2 Series 5 K LUTs 86 I/O 1.26 V Surface Mount FPGA - CSBGA-132

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Lattice Semiconductor LFXP2-5E-5MN132I - Technical Attributes
Attributes Table
No of I/O Lines: 86
No of Logic Elements: 5000
Memory Density: 166kb
Supply Voltage: 1.14V to 1.26V
Package Style:  CSBGA-132
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,720
Germany (Online Only):
9,720
140
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.59
USD
Quantity
Web Price
1
$29.59
4
$29.23
20
$28.81
40
$28.64
125+
$28.18
Product Variant Information section