text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-5E-5QN208C

XP2 Series 5 K LUTs 146 I/O 1.26 V Surface Mount FPGA - PQFP - 208

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Lattice Semiconductor LFXP2-5E-5QN208C - Technical Attributes
Attributes Table
No of I/O Lines: 146
No of Logic Elements: 5000
Memory Density: 166kb
Supply Voltage: 1.14V to 1.26V
Package Style:  PQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
653
Germany (Online Only):
653
384
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5
Multiple Of:
24
Total
$148.20
USD
Quantity
Web Price
24
$29.64
48
$29.46
72
$29.35
96
$29.28
120+
$29.04
Product Variant Information section