text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-5E-5TN144C

LFXP2-5 Series 1.2 V 5000 LUT's 100 I/O Surface Mount FPGA - TQFP-144

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Lattice Semiconductor LFXP2-5E-5TN144C - Technical Attributes
Attributes Table
No of I/O Lines: 100
No of Logic Elements: 5000
Memory Density: 166kb
Supply Voltage: 1.14V to 1.26V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
Germany (Online Only):
60
60
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,501.80
USD
Quantity
Web Price
60
$25.03
120
$24.87
180+
$24.72
Product Variant Information section