text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-5E-6FTN256I

5K LUTs 172 I/O Instant-on DSP 1.2V -6 Speed IND

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LFXP2-5E-6FTN256I - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of Logic Elements: 5000
Supply Voltage: 1.14V to 1.26V
Supply Current: 14mA
Interface: SPI
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 256
Moisture Sensitivity Level: 3
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$3,345.30
USD
Quantity
Web Price
90+
$37.17
Product Variant Information section