
Manufacturer Part #
LFXP2-5E-6TN144I
XP2 Series 5 K LUTs 100 I/O 1.26 V Surface Mount FPGA - TQFP-144
Product Specification Section
Lattice Semiconductor LFXP2-5E-6TN144I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lattice Semiconductor LFXP2-5E-6TN144I - Technical Attributes
Attributes Table
No of I/O Lines: | 100 |
No of Logic Elements: | 5000 |
Memory Density: | 166kb |
Supply Voltage: | 1.14V to 1.26V |
Package Style: | TQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
60+
$35.36
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
TQFP-144
Mounting Method:
Surface Mount