text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-8E-5FTN256C

LFXP2-5 Series 1.2 V 8 K LUT's 201 I/O SMT FPGA - FTBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Lattice Semiconductor LFXP2-8E-5FTN256C - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 201
No of Logic Elements: 8000
Memory Density: 221kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
540
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$3,345.30
USD
Quantity
Web Price
90+
$37.17
Product Variant Information section