text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-8E-5FTN256I

XP2-8 Series 8 K LUT's 201 I/O 1.2 V Surface Mount -5 Speed FPGA - FTBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LFXP2-8E-5FTN256I - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 201
No of Logic Elements: 8000
Memory Density: 221kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$4,143.60
USD
Quantity
Web Price
1
$48.34
3
$47.54
4
$47.34
10
$46.68
15+
$46.04
Product Variant Information section