text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-8E-5MN132I

8K LUTS, 86 I/O, INSTANT-ON, DSP, 1.2V, -5 SPEED, IND, PB-FREE

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Lattice Semiconductor LFXP2-8E-5MN132I - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 8
No of Logic Elements: 8000
Memory Density: 221kb
Supply Voltage: 1.14V to 1.26V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 132
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,440
Germany (Online Only):
1,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$10,832.40
USD
Quantity
Web Price
360+
$30.09
Product Variant Information section