text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-8E-5TN144I

XP2-8 Series 8 K LUT's 100 I/O 1.2 V Surface Mount -5 Speed FPGA - TQFP-144

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LFXP2-8E-5TN144I - Technical Attributes
Attributes Table
No of I/O Lines: 100
No of Logic Elements: 8000
Memory Density: 18kb
Supply Voltage: 1.14V to 1.26V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,970.40
USD
Quantity
Web Price
60+
$32.84
Product Variant Information section