text.skipToContent text.skipToNavigation

Manufacturer Part #

LIF-MD6000-6KMG80I

Lattice Interface MIPI D-Phy Bridge

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LIF-MD6000-6KMG80I - Technical Attributes
Attributes Table
Programmable Type: OTP
No of I/O Lines: 37
No of Logic Elements: 5936
Memory Density: 180kb
Supply Voltage: 1.14V to 1.26V
Supply Current: 7mA
Interface: I2C/SPI
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 80
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$3,881.80
USD
Quantity
Web Price
260+
$14.93
Product Variant Information section