text.skipToContent text.skipToNavigation

Manufacturer Part #

LIF-MD6000-6MG81I

LIF-MID6000 Series 184320 Bit RAM 37 I/O 1.26 V CrossLink FPGA - CSFBGA-81

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: OTP
No of I/O Lines: 37
No of Logic Elements: 5936
System Gates: 20
Memory Density: 180kb
Supply Voltage: 1.14V to 1.26V
Interface: SPI
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 81
Package Style:  CSBGA-81
Mounting Method: Surface Mount
Pricing Section
Stock:
1,910
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.89
USD
Quantity
Web Price
1
$9.89
5
$9.10
20
$8.47
30
$8.29
75+
$7.91
Product Variant Information section