
Manufacturer Part #
LPTM10-12107-3FTG208I
LPTM10 Series 3.3 V 107 I/O 48 Macrocell 640 LUTs Platform Manager - FTBGA-208
Product Specification Section
Lattice Semiconductor LPTM10-12107-3FTG208I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lattice Semiconductor LPTM10-12107-3FTG208I - Technical Attributes
Attributes Table
Programmable Type: | ISP |
No of I/O Lines: | 107 |
No of Logic Elements: | 640 |
Supply Voltage: | 2.8V to 3.96V |
Package Style: | FTBGA-208 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
450
Germany (Online Only):
450
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
90+
$31.78
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
FTBGA-208
Mounting Method:
Surface Mount