text.skipToContent text.skipToNavigation

Manufacturer Part #

LPTM10-12107-3FTG208I

LPTM10 Series 3.3 V 107 I/O 48 Macrocell 640 LUTs Platform Manager - FTBGA-208

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 107
No of Logic Elements: 640
Supply Voltage: 2.8V to 3.96V
Package Style:  FTBGA-208
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,757.70
USD
Quantity
Web Price
90+
$19.53
Product Variant Information section