text.skipToContent text.skipToNavigation

Manufacturer Part #

M2S050TS-1FG484I

M2S050 Series 56340 LUTs 267 I/O 1.26 V Surface Mount FPGA - FPBGA-484

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 267
No of Logic Elements: 56340
Supply Voltage: 1.14V to 1.26V
Supply Current: 200.9mA
Interface: I2C/SPI
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 484
Dimension: 23 x 23 mm
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Total
$7,789.80
USD
Quantity
Web Price
60+
$129.83
Product Variant Information section