text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P060-VQG100I

A3P060 Series 60000 System Gate 71 I/O 1.57 V Surface Mount FPGA - VQFP-100

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
System Gates: 60000
No of I/O Lines: 71
Operating Frequency-Max: 231MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 18kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Input Type: LVDS/LVPECL
Temperature Grade: Industrial
Package Style:  VQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
180
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,641.60
USD
Quantity
Web Price
90
$11.21
180
$9.12
270+
$8.97
Product Variant Information section