text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P1000-1PQG208I

A3P1000 Series 1000000 System Gate 154 I/O 1.57 V Surface Mount FPGA - PQFP-208

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1704
Product Specification Section
Technical Attributes
Attributes Table
System Gates: 1000000
No of I/O Lines: 154
Operating Frequency-Max: 272MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 144kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Input Type: LVDS/LVPECL
Temperature Grade: Industrial
Package Style:  PQFP-208
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,603.20
USD
Quantity
Web Price
24+
$66.80
Product Variant Information section