text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P125-VQG100T

ProASIC3 Series 125000 System Gate 71 I/O 1.575 V Surface Mount FPGA-VQFP-100

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
System Gates: 125000
No of I/O Lines: 71
Operating Frequency-Max: 350MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 36kb
Supply Voltage: 1.425V to 1.575V
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Input Type: LVTTL
Package Style:  VQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,070
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$74,333.70
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
90+
$35.91
Product Variant Information section