text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P250-FG144I

ProASIC3 Series 250000 System Gate 97 I/O 1.575V Surface Mount FPGA - FPBGA-144

Mfr. Name: Microsemi
Standard Pkg:
Date Code: 1734
Product Specification Section
Technical Attributes
Attributes Table
System Gates: 250000
No of I/O Lines: 97
Operating Frequency-Max: 350MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 36kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Input Type: LVDS/LVPECL
Temperature Grade: Industrial
Package Style:  FBGA-144
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,705.60
USD
Quantity
Web Price
160+
$16.91