
Manufacturer Part #
A3P250-FG144I
ProASIC3 Series 250000 System Gate 97 I/O 1.575V Surface Mount FPGA - FPBGA-144
| |||||||||||
Mfr. Name: | Microsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Package Style:FBGA-144 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1734 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
System Gates: | 250000 |
No of I/O Lines: | 97 |
Operating Frequency-Max: | 350MHz |
Flash Size (Bits): | 1kb |
RAM Size (Bits): | 36kb |
Supply Voltage: | 1.425V to 1.575V |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Jtag |
Input Type: | LVDS/LVPECL |
Temperature Grade: | Industrial |
Package Style: | FBGA-144 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
160
Minimum Order:
160
Multiple Of:
160
Factory Lead Time:
N/A
Quantity
Web Price
160+
$16.91
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
FBGA-144
Mounting Method:
Surface Mount