

Manufacturer Part #
A3P400-FGG256I
ProASIC3 Series 400000 System Gate 178 I/O 1.575 V Surface Mount FPGA -FPBGA-256
| |||||||||||
Mfr. Name: | Microsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:FPBGA-256 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1952 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
System Gates: | 400000 |
No of I/O Lines: | 178 |
Operating Frequency-Max: | 350MHz |
Flash Size (Bits): | 1kb |
RAM Size (Bits): | 54kb |
Supply Voltage: | 1.425V to 1.575V |
Package Style: | FPBGA-256 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
90+
$35.69
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
FPBGA-256
Mounting Method:
Surface Mount