text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-256HC-6SG48C

MachXO2 High Performance 256 LUTs 2.5/3.3V

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Lattice Semiconductor LCMXO2-256HC-6SG48C - Technical Attributes
Attributes Table
No of I/O Lines: 40
Operating Frequency-Max: 400MHz
Supply Voltage: 2.375V to 3.6V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Jtag
Temperature Grade: Commercial
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,193.40
USD
Quantity
Web Price
260+
$4.59
Product Variant Information section