text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000HC-5QN84C

MACHX02 Series 4320 LUTs 68 I/O 3.3 V -5 Speed Surface Mount FPGA - QFN-84

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Lattice Semiconductor LCMXO2-4000HC-5QN84C - Technical Attributes
Attributes Table
No of I/O Lines: 68
Operating Frequency-Max: 323MHz
Flash Size (Bits): 96kb
RAM Size (Bits): 92kb
Supply Voltage: 2.375V to 3.6V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: I2C / Serial
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Package Style:  QFN-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$4,388.80
USD
Quantity
Web Price
260+
$16.88
Product Variant Information section