text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-640HC-4SG48I

MACHX02 Series 640 LUT 40 I/O 2.5 / 3.3 V Non-Volatile FPGA - QFN-48

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Lattice Semiconductor LCMXO2-640HC-4SG48I - Technical Attributes
Attributes Table
No of I/O Lines: 40
Operating Frequency-Max: 269MHz
Flash Size (Bits): 24kb
RAM Size (Bits): 18kb
Supply Voltage: 2.375V to 3.6V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +125°C
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
Germany (Online Only):
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.26
USD
Quantity
Web Price
1
$6.26
10
$6.20
40
$6.14
125
$6.09
400+
$6.00
Product Variant Information section