text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO3D-9400HC-5BG484I

MachXO3D Series 9400LUTs 2.5V/3.3V Field Programmable Gate Array-CABGA-484

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LCMXO3D-9400HC-5BG484I - Technical Attributes
Attributes Table
No of I/O Lines: 383
RAM Size (Bits): 432kb
Supply Voltage: 2.375V to 3.465V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$3,186.96
USD
Quantity
Web Price
1
$39.84
3
$39.22
5
$38.93
10
$38.55
20+
$37.94
Product Variant Information section