text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO3LF-2100C-5BG324I

FPGA - Field Programmable Gate Array 2112 LUTs

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Lattice Semiconductor LCMXO3LF-2100C-5BG324I - Technical Attributes
Attributes Table
No of I/O Lines: 279
Operating Frequency-Max: 400MHz
Flash Size (Bits): 80kb
RAM Size (Bits): 74kb
Supply Voltage: 2.375V to 3.465V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Jtag
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
252
USA:
252
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$2,319.66
USD
Quantity
Web Price
126+
$18.41
Product Variant Information section